Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300480104Copy
Manufacturer Standard Lead Time14 weeks
Order Code4710084
Product RangeMicro-Change 130048 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,067.600 (CNY1,206.388) |
| 5+ | CNY1,051.850 (CNY1,188.5905) |
| 10+ | CNY1,036.090 (CNY1,170.7817) |
| 25+ | CNY938.250 (CNY1,060.2225) |
| 50+ | CNY898.280 (CNY1,015.0564) |
| 100+ | CNY880.320 (CNY994.7616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,067.60 (CNY1,206.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300480104Copy
Manufacturer Standard Lead Time14 weeks
Order Code4710084
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 130048 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
10m
Product Range
Micro-Change 130048 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434549
