Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300480102Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710082
Product RangeMicro-Change 130048 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY935.450 (CNY1,057.0585) |
| 5+ | CNY914.270 (CNY1,033.1251) |
| 10+ | CNY893.080 (CNY1,009.1804) |
| 25+ | CNY841.360 (CNY950.7368) |
| 50+ | CNY805.380 (CNY910.0794) |
| 100+ | CNY787.160 (CNY889.4908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY935.45 (CNY1,057.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300480102Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710082
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric8m
Cable Length - Imperial26.25ft
Product RangeMicro-Change 130048 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
26.25ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
8m
Product Range
Micro-Change 130048 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
