Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300130076Copy
Order Code4710154
Product RangeMini-Change 130013 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.170 (CNY204.7221) |
| 10+ | CNY153.950 (CNY173.9635) |
| 25+ | CNY144.300 (CNY163.059) |
| 100+ | CNY130.870 (CNY147.8831) |
| 250+ | CNY122.680 (CNY138.6284) |
| 500+ | CNY116.830 (CNY132.0179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.17 (CNY204.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130076Copy
Order Code4710154
Product RangeMini-Change 130013 Series
Technical Datasheet
Connector to Connector7/8"-16 Circular Receptacle to Free End
No. of Positions2Ways
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Connector to Connector
7/8"-16 Circular Receptacle to Free End
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
Lead
No. of Positions
2Ways
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
