Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200700177Copy
Manufacturer Standard Lead Time8 weeks
Order Code4710087
Product RangeMicro-Change 120070 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.920 (CNY330.9996) |
| 5+ | CNY280.070 (CNY316.4791) |
| 10+ | CNY268.520 (CNY303.4276) |
| 25+ | CNY258.260 (CNY291.8338) |
| 50+ | CNY247.930 (CNY280.1609) |
| 100+ | CNY238.960 (CNY270.0248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.92 (CNY331.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200700177Copy
Manufacturer Standard Lead Time8 weeks
Order Code4710087
Product RangeMicro-Change 120070 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMicro-Change 120070 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
Micro-Change 120070 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
