Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200661685Copy
Manufacturer Standard Lead Time12 weeks
Order Code4710138
Product RangeMicro-Change 120066 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,748.450 (CNY1,975.7485) |
| 5+ | CNY1,634.110 (CNY1,846.5443) |
| 10+ | CNY1,519.760 (CNY1,717.3288) |
| 25+ | CNY1,512.140 (CNY1,708.7182) |
| 50+ | CNY1,504.600 (CNY1,700.198) |
| 100+ | CNY1,474.510 (CNY1,666.1963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,748.45 (CNY1,975.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200661685Copy
Manufacturer Standard Lead Time12 weeks
Order Code4710138
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric12m
Cable Length - Imperial39.37ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
39.37ft
SVHC
Lead
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
12m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.035115
