Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200660696Copy
Manufacturer Standard Lead Time3 weeks
Order Code4461881
Product RangeMicro-Change 120066 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,071.500 (CNY1,210.795) |
| 5+ | CNY1,020.740 (CNY1,153.4362) |
| 10+ | CNY975.070 (CNY1,101.8291) |
| 25+ | CNY934.430 (CNY1,055.9059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,071.50 (CNY1,210.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200660696Copy
Manufacturer Standard Lead Time3 weeks
Order Code4461881
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric12m
Cable Length - Imperial39.37ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
39.37ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
12m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
