Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part No50200Copy
Manufacturer Standard Lead Time12 weeks
Order Code3889359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.010 (CNY257.6513) |
| 5+ | CNY205.740 (CNY232.4862) |
| 10+ | CNY198.040 (CNY223.7852) |
| 20+ | CNY194.490 (CNY219.7737) |
| 50+ | CNY190.930 (CNY215.7509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.01 (CNY257.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part No50200Copy
Manufacturer Standard Lead Time12 weeks
Order Code3889359
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min14.5mm
Cable Diameter Max20.5mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
20.5mm
Gland Colour
-
Product Range
-
Cable Diameter Min
14.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
