Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPMA3006Copy
Manufacturer Standard Lead Time12 weeks
Order Code3018510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.700 (CNY126.221) |
| 5+ | CNY96.190 (CNY108.6947) |
| 10+ | CNY88.100 (CNY99.553) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY111.70 (CNY126.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPMA3006Copy
Manufacturer Standard Lead Time12 weeks
Order Code3018510
Technical Datasheet
Adhesive Type-
Tape ApplicationPaint Masking
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial0.236"
Tape Width - Metric6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Flexible masking tape
- Precise and intricate masking
- No paint bleed or annoying paint lines
- UV protected for masking in direct sunlight
- Ideal for modelling, airbrushing, arts, craft, hobby and even those smaller DIY tasks
- Tape sticks, stays and removes cleanly
Technical Specifications
Adhesive Type
-
Tape Colour
White
Roll Length - Imperial
59.1ft
Tape Width - Imperial
0.236"
Product Range
-
Tape Application
Paint Masking
Total Tape Thickness
-
Roll Length - Metric
18m
Tape Width - Metric
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
