Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPKN0008/KCopy
Manufacturer Standard Lead Time10 weeks
Order Code2452768
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.340 (CNY112.2542) |
| 5+ | CNY85.900 (CNY97.067) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY99.34 (CNY112.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPKN0008/KCopy
Manufacturer Standard Lead Time10 weeks
Order Code2452768
Technical Datasheet
Kit Contents4 x 0.12mm Thick Precision Saws, Scalpel Handle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PKN0008/K is a precision Saw Set with scalpel handle. It is suitable for intricate sawing and cutting in plastics, wood and photo etched parts.
- Blades can fit all small fitment scalpel handles
Applications
Maintenance & Repair
Contents
4x Very fine saw blades (0.12mm thickness) and Scalpel handle.
Technical Specifications
Kit Contents
4 x 0.12mm Thick Precision Saws, Scalpel Handle
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
