Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoSMWG-311-3C3C2C-WHT-180Copy
Order Code4241470
Product RangeSMW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,146.470 (CNY1,295.5111) |
| 5+ | CNY1,075.820 (CNY1,215.6766) |
| 10+ | CNY1,046.590 (CNY1,182.6467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,146.47 (CNY1,295.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoSMWG-311-3C3C2C-WHT-180Copy
Order Code4241470
Product RangeSMW Series
Technical Datasheet
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangeSMW Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / LTE / Cellular / WiFi / WiMAX / GSM / CDMA / AWS / UMTS/ GPRS
Frequency Max
6GHz
Gain
5dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
SMW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
