Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoPSTG0-2400HSCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241462
Product RangePSTG0 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.810 (CNY164.7653) |
| 5+ | CNY135.140 (CNY152.7082) |
| 10+ | CNY122.310 (CNY138.2103) |
| 50+ | CNY116.640 (CNY131.8032) |
| 100+ | CNY114.230 (CNY129.0799) |
| 250+ | CNY110.860 (CNY125.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.81 (CNY164.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSTG0-2400HSCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241462
Product RangePSTG0 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMA Connector
Gain0dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna Polarisation-
Product RangePSTG0 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.485GHz
Gain
0dBi
Input Power
5W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSTG0 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
