Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-700/2700SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241457
Product RangePSKN Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.220 (CNY211.5586) |
| 5+ | CNY173.520 (CNY196.0776) |
| 10+ | CNY157.040 (CNY177.4552) |
| 50+ | CNY149.760 (CNY169.2288) |
| 100+ | CNY146.670 (CNY165.7371) |
| 250+ | CNY142.340 (CNY160.8442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.22 (CNY211.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-700/2700SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241457
Product RangePSKN Series
Technical Datasheet
Antenna TypeCellular / LTE / GSM / CDMA / AWS / UMTS
Frequency Min1.71GHz
Frequency Max2.75GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna Polarisation-
Product RangePSKN Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE / GSM / CDMA / AWS / UMTS
Frequency Max
2.75GHz
Gain
3dBi
Input Power
5W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSKN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
