Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-2400TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241456
Product RangePSKN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.280 (CNY174.3364) |
| 5+ | CNY142.990 (CNY161.5787) |
| 10+ | CNY129.410 (CNY146.2333) |
| 50+ | CNY123.410 (CNY139.4533) |
| 100+ | CNY120.860 (CNY136.5718) |
| 250+ | CNY117.300 (CNY132.549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.28 (CNY174.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-2400TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241456
Product RangePSKN Series
Technical Datasheet
Antenna TypeWiMAX / WiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingTNC Connector
Gain2.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangePSKN Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiMAX / WiFi
Frequency Max
2.485GHz
Gain
2.3dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
TNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSKN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
