Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-2400SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241455
Product RangePSKN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.840 (CNY173.8392) |
| 5+ | CNY141.890 (CNY160.3357) |
| 10+ | CNY128.210 (CNY144.8773) |
| 50+ | CNY122.190 (CNY138.0747) |
| 100+ | CNY119.900 (CNY135.487) |
| 250+ | CNY115.430 (CNY130.4359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.84 (CNY173.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN3-2400SCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241455
Product RangePSKN Series
Technical Datasheet
Antenna TypeWiMAX / WiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMA Connector
Gain2.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangePSKN Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiMAX / WiFi
Frequency Max
2.485GHz
Gain
2.3dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
PSKN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
