Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoOD3-2400MOD2-BLKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241444
Product RangeOD-MOD2 Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,120.030 (CNY1,265.6339) |
| 5+ | CNY1,049.290 (CNY1,185.6977) |
| 10+ | CNY1,009.870 (CNY1,141.1531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,120.03 (CNY1,265.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoOD3-2400MOD2-BLKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241444
Product RangeOD-MOD2 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingN Connector
Gain3dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationOmni
Product RangeOD-MOD2 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.485GHz
Gain
3dBi
Input Power
100W
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
OD-MOD2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
