Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoMGWG-414-3C3C3C2C-BLK-180Copy
Manufacturer Standard Lead Time14 weeks
Order Code4241433
Product RangeMGW Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,451.510 (CNY1,640.2063) |
| 5+ | CNY1,355.020 (CNY1,531.1726) |
| 10+ | CNY1,297.760 (CNY1,466.4688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,451.51 (CNY1,640.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMGWG-414-3C3C3C2C-BLK-180Copy
Manufacturer Standard Lead Time14 weeks
Order Code4241433
Product RangeMGW Series
Technical Datasheet
Frequency Min4.4GHz
Frequency Max6GHz
Antenna MountingMagnetic
Gain5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMGW Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / 5G / Cellular / LTE / GSM / CDMA / WiMAX / AWS / UMTS
Frequency Max
6GHz
Gain
5dBi
Input Power
10W
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
4.4GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MGW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
