Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoMGRM-WB1-3C-BLK-120Copy
Manufacturer Standard Lead Time14 weeks
Order Code4241430
Product RangeMGRM Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,031.470 (CNY1,165.5611) |
| 5+ | CNY976.150 (CNY1,103.0495) |
| 10+ | CNY943.820 (CNY1,066.5166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,031.47 (CNY1,165.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMGRM-WB1-3C-BLK-120Copy
Manufacturer Standard Lead Time14 weeks
Order Code4241430
Product RangeMGRM Series
Technical Datasheet
Antenna TypeCellular / 5G / CBRS / LTE
Frequency Min1.7GHz
Frequency Max6GHz
Antenna MountingMagnetic
Gain3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangeMGRM Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 5G / CBRS / LTE
Frequency Max
6GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
1.7GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MGRM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
