Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCVL-2400/5500-2C-BLK-98Copy
Order Code4241410
Product RangeCVL 2400/5500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.790 (CNY362.4927) |
| 5+ | CNY297.320 (CNY335.9716) |
| 10+ | CNY269.080 (CNY304.0604) |
| 50+ | CNY256.610 (CNY289.9693) |
| 100+ | CNY251.310 (CNY283.9803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.79 (CNY362.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCVL-2400/5500-2C-BLK-98Copy
Order Code4241410
Product RangeCVL 2400/5500 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangeCVL 2400/5500 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
6GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CVL 2400/5500 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
