Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-XYCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241399
Product RangeCA120 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.920 (CNY443.9996) |
| 5+ | CNY366.650 (CNY414.3145) |
| 10+ | CNY346.300 (CNY391.319) |
| 50+ | CNY328.680 (CNY371.4084) |
| 100+ | CNY317.230 (CNY358.4699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.92 (CNY444.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-XYCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241399
Product RangeCA120 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Metric3.05m
Coaxial Cable TypeRF-195
Connector Type AN-Type Plug
Connector Type BN-Type Jack
Impedance50ohm
Jacket Colour-
Product RangeCA120 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA120 Series
Connector to Connector
N-Type Plug to N-Type Jack
Coaxial Cable Type
RF-195
Connector Type B
N-Type Jack
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
