Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-XCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241397
Product RangeCA120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.840 (CNY410.0092) |
| 5+ | CNY338.590 (CNY382.6067) |
| 10+ | CNY319.790 (CNY361.3627) |
| 50+ | CNY303.520 (CNY342.9776) |
| 100+ | CNY292.950 (CNY331.0335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.84 (CNY410.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-XCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241397
Product RangeCA120 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRF-195
Connector Type AN-Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA120 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA120 Series
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RF-195
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
