Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-VJCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241396
Product RangeCA120 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.450 (CNY382.4485) |
| 5+ | CNY314.710 (CNY355.6223) |
| 10+ | CNY296.850 (CNY335.4405) |
| 50+ | CNY281.710 (CNY318.3323) |
| 100+ | CNY271.460 (CNY306.7498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.45 (CNY382.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-VJCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241396
Product RangeCA120 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorSMA Jack to RP SMA Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRF-195
Connector Type ASMA Jack
Connector Type BRP SMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA120 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
CA120 Series
Connector to Connector
SMA Jack to RP SMA Plug
Coaxial Cable Type
RF-195
Connector Type B
RP SMA Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
