Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-VCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241395
Product RangeCA120 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.430 (CNY388.0759) |
| 5+ | CNY320.480 (CNY362.1424) |
| 10+ | CNY302.690 (CNY342.0397) |
| 50+ | CNY287.290 (CNY324.6377) |
| 100+ | CNY277.280 (CNY313.3264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.43 (CNY388.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-VCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241395
Product RangeCA120 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric3.05m
Coaxial Cable TypeRF-195
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product RangeCA120 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA120 Series
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
RF-195
Connector Type B
SMA Jack
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
