Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoCA12/195-VCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241391
Product RangeCA12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.230 (CNY175.4099) |
| 5+ | CNY144.850 (CNY163.6805) |
| 10+ | CNY136.810 (CNY154.5953) |
| 50+ | CNY129.850 (CNY146.7305) |
| 100+ | CNY125.330 (CNY141.6229) |
| 250+ | CNY121.850 (CNY137.6905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.23 (CNY175.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA12/195-VCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4241391
Product RangeCA12 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeRF-195
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product RangeCA12 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA12 Series
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
RF-195
Connector Type B
SMA Jack
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
