Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMMD
Manufacturer Part NoMZTTCS10.00MTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3573031RL
Cut Tape3573031
Product RangeMZTTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMMD
Manufacturer Part NoMZTTCS10.00MTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3573031RL
Cut Tape3573031
Product RangeMZTTC Series
Technical Datasheet
Frequency10MHz
Product RangeMZTTC Series
Resonant Frequency10MHz
No. of Pins3 Pin
Frequency Tolerance-
Frequency Stability-
Resonant Impedance-
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
10MHz
Resonant Frequency
10MHz
Frequency Tolerance
-
Resonant Impedance
-
Oscillator Mounting
SMD
Operating Temperature Max
-
Product Range
MZTTC Series
No. of Pins
3 Pin
Frequency Stability
-
No. of Pins
3Pins
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
