Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoK487OWHICopy
Order Code987300
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK487OWHICopy
Order Code987300
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact ConfigurationSPST
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max10A
No. of Gangs1
Switch CaseUrea Formaldehyde
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Alternatives for K487OWHI
1 Product Found
Technical Specifications
Contact Configuration
SPST
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage AC Nom
250V
Contact Current Max
10A
Switch Case
Urea Formaldehyde
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
