Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No530-123
Order Code4415760
Product Range530 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No530-123
Order Code4415760
Product Range530 Series
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max200mm
Resolution0.02mm
Graduations-
Product Range530 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
530-123 is a vernier caliper. It is a standard type of vernier caliper that offers user the following benefits as follows main scale and vernier scale satin chrome finish gives user high readability, raised sliding surfaces.
- With upper locking screw
- 0 to 200mm range, flat depth bar
- Max. Permissible Error E MPE is ±0.03mm, ±0.05mm max. Permissible Error S MPE
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.02mm
Product Range
530 Series
Measuring Range Max
200mm
Graduations
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
