Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUMI
Manufacturer Part NoSOU-244HST.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4203279
Your Part Number
3,993 In Stock
Need more?
3,993 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.130 (CNY2.4069) |
| 50+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.950 (CNY2.2035) |
| 250+ | CNY1.950 (CNY2.2035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.13 (CNY2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoSOU-244HST.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4203279
Technical Datasheet
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force2.4N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.3mm x 2.9mm
IP Rating-
Technical Specifications
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Switch Mounting
Surface Mount
Actuating Force
2.4N
Switch Dimensions (L x W)
3.3mm x 2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
