Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUMI
Manufacturer Part NoMMR906XARECopy
Manufacturer Standard Lead Time32 weeks
Order Code4137493
Product RangeMMR906 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.290 (CNY124.6277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY110.29 (CNY124.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoMMR906XARECopy
Manufacturer Standard Lead Time32 weeks
Order Code4137493
Product RangeMMR906 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Max40kPa
Supply Current640µA
Pressure Port TypeTube
Product RangeMMR906 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Supply Current
640µA
Product Range
MMR906 Series
Operating Pressure Max
40kPa
Pressure Port Type
Tube
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
