Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,131.410 (CNY2,408.4933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,131.41 (CNY2,408.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFR-D720S-014SC-ECCopy
Order Code3370007
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating200W
Output Current Max1.4A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
200W
Supply Voltage Min
200VAC
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
1.4A
Supply Voltage Max
240VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
