Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILLER
Manufacturer Part NoGREEN 587Copy
Manufacturer Standard Lead Time14 weeks
Order Code419011
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.570 (CNY292.1841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.57 (CNY292.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Green Alluminium body
- PTFE Nozzle
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
1.5mm
Plug Type
-
Tip / Nozzle Length
20mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for GREEN 587
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
