Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No8206-0-15-15-36-27-40-0Copy
Order Code4633580
Product Range8206 Series
Your Part Number
709 In Stock
Need more?
709 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.150 (CNY17.1195) |
| 10+ | CNY13.160 (CNY14.8708) |
| 100+ | CNY11.560 (CNY13.0628) |
| 500+ | CNY10.040 (CNY11.3452) |
| 1000+ | CNY9.800 (CNY11.074) |
| 2500+ | CNY8.910 (CNY10.0683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.15 (CNY17.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No8206-0-15-15-36-27-40-0Copy
Order Code4633580
Product Range8206 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia3.28mm
Terminal PlatingGold
Length - Below Flange4.77mm
Product Range8206 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Product Range
8206 Series
Mounting Hole Dia
3.28mm
Length - Below Flange
4.77mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
