Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No804-22-018-10-004101Copy
Manufacturer Standard Lead Time4 weeks
Order Code2706027
Product Range804 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.330 (CNY232.0229) |
| 10+ | CNY175.680 (CNY198.5184) |
| 25+ | CNY166.690 (CNY188.3597) |
| 100+ | CNY157.690 (CNY178.1897) |
| 250+ | CNY150.590 (CNY170.1667) |
| 500+ | CNY141.630 (CNY160.0419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.33 (CNY232.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No804-22-018-10-004101Copy
Manufacturer Standard Lead Time4 weeks
Order Code2706027
Product Range804 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows3Rows
No. of Contacts18Contacts
Contact Termination TypeThrough Hole
Product Range804 Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole
Contact Material
Brass
Connector Type
Pin Header
Pitch Spacing
2.54mm
No. of Contacts
18Contacts
Product Range
804 Series
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003054
