Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No4219-0-05-15-00-00-03-0
Order Code2946379
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMILL-MAX
Manufacturer Part No4219-0-05-15-00-00-03-0
Order Code2946379
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.02mm
Terminal PlatingGold
Overall Length7.52mm
Length - Below Flange5.08mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
5.08mm
SVHC
To Be Advised
Mounting Hole Dia
1.02mm
Overall Length
7.52mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
