Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No380-10-110-10-003000Copy
Manufacturer Standard Lead Time7 weeks
Order Code2921616
Product Range380 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.350 (CNY142.7755) |
| 10+ | CNY125.290 (CNY141.5777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.35 (CNY142.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No380-10-110-10-003000Copy
Manufacturer Standard Lead Time7 weeks
Order Code2921616
Product Range380 Series
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
Product Range380 Series
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
Product Range
380 Series
Connector Type
Pin Header
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001973
