Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No350-10-164-00-006000Copy
Manufacturer Standard Lead Time4 weeks
Order Code1924182
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.200 (CNY118.876) |
| 10+ | CNY97.090 (CNY109.7117) |
| 25+ | CNY88.970 (CNY100.5361) |
| 100+ | CNY83.050 (CNY93.8465) |
| 250+ | CNY77.130 (CNY87.1569) |
| 500+ | CNY75.680 (CNY85.5184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.20 (CNY118.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No350-10-164-00-006000Copy
Manufacturer Standard Lead Time4 weeks
Order Code1924182
Technical Datasheet
Pitch Spacing2.54mm
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
Contact Material
Brass
Connector Type
Pin Header
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009481
