Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No328-10-105-40-020001Copy
Manufacturer Standard Lead Time7 weeks
Order Code2915253
Your Part Number
1,274 In Stock
Need more?
1,274 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 10+ | CNY40.580 (CNY45.8554) |
| 100+ | CNY34.820 (CNY39.3466) |
| 250+ | CNY33.060 (CNY37.3578) |
| 500+ | CNY31.320 (CNY35.3916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY47.37 (CNY53.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No328-10-105-40-020001Copy
Manufacturer Standard Lead Time7 weeks
Order Code2915253
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector Shroud-
Contact PlatingGold Plated Contacts
Connector Type-
Connector Type-
Technical Specifications
Connector Systems
Board-to-Board
Connector Shroud
-
Connector Type
-
Pitch Spacing
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
