Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No1460-9-00-80-00-00-03-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3889060
Your Part Number
1,850 In Stock
Need more?
450 Next business day delivery available(Shanghai stock)
1,400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.030 (CNY3.4239) |
| 2500+ | CNY2.880 (CNY3.2544) |
| 5000+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.40 (CNY47.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1460-9-00-80-00-00-03-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3889060
Technical Datasheet
No. of Contacts-
Connector TypePCB Pin
Connector TypePCB Pin
Pitch Spacing-
Contact MaterialBrass Alloy
Technical Specifications
No. of Contacts
-
Connector Type
PCB Pin
Contact Material
Brass Alloy
Connector Type
PCB Pin
Pitch Spacing
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384
