Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No1440-1-00-80-00-00-03-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3889049
Product Range1440 Series
Your Part Number
4,809 In Stock
Need more?
4,809 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.985 (CNY1.1131) |
| 2500+ | CNY0.929 (CNY1.0498) |
| 5000+ | CNY0.905 (CNY1.0226) |
| 10000+ | CNY0.898 (CNY1.0147) |
Price for:Each
Minimum: 100
Multiple: 100
CNY117.00 (CNY132.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1440-1-00-80-00-00-03-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3889049
Product Range1440 Series
Technical Datasheet
Connector TypePCB Pin
Connector TypePCB Pin
Product Range1440 Series
Row Pitch-
Contact PlatingTin Plated Contacts
Technical Specifications
Connector Type
PCB Pin
Product Range
1440 Series
Contact Plating
Tin Plated Contacts
Connector Type
PCB Pin
Row Pitch
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
