Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No123-93-316-41-001000Copy
Manufacturer Standard Lead Time4 weeks
Order Code1228499
Product Range123 Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.490 (CNY66.0937) |
| 10+ | CNY50.100 (CNY56.613) |
| 100+ | CNY44.130 (CNY49.8669) |
| 250+ | CNY40.350 (CNY45.5955) |
| 500+ | CNY38.500 (CNY43.505) |
| 1000+ | CNY37.820 (CNY42.7366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.49 (CNY66.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No123-93-316-41-001000Copy
Manufacturer Standard Lead Time4 weeks
Order Code1228499
Product Range123 Series
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range123 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
123 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 123-93-316-41-001000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
