Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0984-0-15-20-64-14-11-0Copy
Manufacturer Standard Lead Time3 weeks
Order Code4349305
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.350 (CNY8.3055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.35 (CNY8.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0984-0-15-20-64-14-11-0Copy
Manufacturer Standard Lead Time3 weeks
Order Code4349305
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleRadius
Current Rating7A
Overall Length6.03mm
Spring Force Initial12g
Spring Force Working Travel50g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Radius
Overall Length
6.03mm
Spring Force Working Travel
50g
SVHC
No SVHC (14-Jun-2023)
Centreline Spacing
-
Current Rating
7A
Spring Force Initial
12g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
