Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0933-0-15-20-75-14-11-0Copy
Order Code2068616
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0933-0-15-20-75-14-11-0Copy
Order Code2068616
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.441"
Spring Force Initial25g
Spring Force Working Travel60g
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.441"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
