Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0908-6-15-20-75-14-11-0
Order Code2908965
Product Range0908 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0908-6-15-20-75-14-11-0
Order Code2908965
Product Range0908 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length11.15mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0908 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
11.15mm
Spring Force Working Travel
60g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0908 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
