Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0908-2-15-20-75-14-11-0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2093869
Product Range0908 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.220 (CNY8.1586) |
| 10+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.760 (CNY5.3788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.22 (CNY8.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0908-2-15-20-75-14-11-0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2093869
Product Range0908 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.364"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0908 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.364"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0908 Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
