Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0740-0-18-80-36-27-10-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4633579
Product Range0740 Series
Your Part Number
884 In Stock
Need more?
884 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.490 (CNY7.3337) |
| 50+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.560 (CNY6.2828) |
| 250+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY4.990 (CNY5.6387) |
| 1500+ | CNY4.760 (CNY5.3788) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.90 (CNY73.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0740-0-18-80-36-27-10-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4633579
Product Range0740 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.91mm
Terminal PlatingGold
Length - Below Flange9.33mm
Product Range0740 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Product Range
0740 Series
Mounting Hole Dia
1.91mm
Length - Below Flange
9.33mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119
