Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0740-0-18-15-36-27-10-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4633575
Product Range0740 Series
Your Part Number
295 In Stock
Need more?
9 Next business day delivery available(Shanghai stock)
286 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.980 (CNY13.5374) |
| 10+ | CNY10.210 (CNY11.5373) |
| 100+ | CNY8.740 (CNY9.8762) |
| 500+ | CNY7.840 (CNY8.8592) |
| 1000+ | CNY7.180 (CNY8.1134) |
| 2500+ | CNY6.950 (CNY7.8535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.98 (CNY13.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0740-0-18-15-36-27-10-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4633575
Product Range0740 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.91mm
Terminal PlatingGold
Length - Below Flange9.33mm
Product Range0740 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Product Range
0740 Series
Mounting Hole Dia
1.91mm
Length - Below Flange
9.33mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
