Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0639-0-15-15-36-27-10-0
Order Code4633574
Product Range0639 Series
Your Part Number
2,000 In Stock
Need more?
2000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.200 (CNY7.006) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY5.050 (CNY5.7065) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.640 (CNY5.2432) |
| 2500+ | CNY4.560 (CNY5.1528) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.00 (CNY70.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0639-0-15-15-36-27-10-0
Order Code4633574
Product Range0639 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.18mm
Terminal PlatingGold
Length - Below Flange2.92mm
Product Range0639 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Product Range
0639 Series
Mounting Hole Dia
2.18mm
Length - Below Flange
2.92mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
