Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0328-0-15-15-36-27-10-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4633572
Product Range0328 Series
Your Part Number
913 In Stock
Need more?
913 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.820 (CNY7.7066) |
| 50+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY5.840 (CNY6.5992) |
| 250+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1500+ | CNY5.000 (CNY5.650) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.20 (CNY77.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0328-0-15-15-36-27-10-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4633572
Product Range0328 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.01mm
Terminal PlatingGold
Length - Below Flange2.18mm
Product Range0328 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Product Range
0328 Series
Mounting Hole Dia
2.01mm
Length - Below Flange
2.18mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
