Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0312-0-15-15-36-27-10-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4645517
Your Part Number
1,040 In Stock
Need more?
1,040 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.770 (CNY6.5201) |
| 50+ | CNY5.500 (CNY6.215) |
| 100+ | CNY5.010 (CNY5.6613) |
| 250+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1500+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.70 (CNY65.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0312-0-15-15-36-27-10-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4645517
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingGold
Length - Below Flange4.77mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Product Range
-
Mounting Hole Dia
1.93mm
Length - Below Flange
4.77mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
