Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY672.410 (CNY759.8233) |
Product Information
Product Overview
MIKROE-6956 is a Pressure 27 Click compact add-on board designed for monitoring pressure levels in applications requiring stable digital output and low-pressure sensing. It is based on the MPRSS0250KA00000C, a 250kPa MPR absolute pressure sensor from Honeywell. This sensor features a miniature piezoresistive silicon sensing element with factory-calibrated and temperature-compensated digital output, supported by an integrated ASIC that corrects offset, sensitivity, temperature effects, and non-linearity for consistent performance. It communicates via a 4-wire SPI interface and also includes pins for complete sensor reset and end-of-conversion monitoring, as well as optional anti-aliasing filter implementation to improve signal quality in noise-sensitive environments. It is well suited for medical devices, commercial appliances, industrial equipment, and HVAC systems that require dependable absolute pressure sensing.
- Click board size M is 42.9 x 25.4mm
- 3.3V input Voltage
Technical Specifications
Pressure 27 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
