Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY728.950 (CNY823.7135) |
Product Information
Product Overview
MIKROE-6933 is a LTE IoT 24 Click compact add-on board designed for low-power LTE-M and NB-IoT cellular connectivity for IoT and M2M applications. It is based on the ME310G1-WW (ME310G1WW06T070400) module from Telit Cinterion. This module features dual-mode LTE-M/NB-IoT operation, global band support, UART and SPI communication interfaces, USB Type-C firmware upgrade capability, 1.8V uSIM card support, as well as additional test points for AUX UART, DVI, antenna tuning, and GPIO access, making it a flexible and well-equipped solution for modern connected devices. It is suitable for telematics services, vehicle tracking, road pricing systems, pay-as-you-drive insurance solutions, internet connectivity, and other secure low-power wide-area IoT applications. LTE IoT 24 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- SPI, UART, USB interface
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V, external
Technical Specifications
LTE IoT 24 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
